Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW1023E

DigiKey Part Number
5831-D2SW1023E-ND
Manufacturer
Manufacturer Product Number
D2SW1023E
Description
MINIATURE BASIC SWITCH
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
60gf
Release Force
6.118gf
Operating Position
0.571" (14.5mm)
Pretravel
-
Differential Travel
0.031" (0.80mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.503
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,04660 €152,33 €
1502,65067 €397,60 €
3002,59900 €779,70 €
5002,49574 €1.247,87 €
Unit Price without VAT:3,04660 €
Unit Price with VAT:3,62545 €