Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW1020M

DigiKey Part Number
5831-D2SW1020M-ND
Manufacturer
Manufacturer Product Number
D2SW1020M
Description
AUTO SWITCHES MINI BASIC SWITCH
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
60gf
Release Force
6.118gf
Operating Position
0.421" (10.70mm)
Pretravel
-
Differential Travel
0.031" (0.80mm)
Overtravel
0.039" (1.0mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
305,70567 €171,17 €
905,19800 €467,82 €
1505,11193 €766,79 €
2104,90543 €1.030,14 €
Unit Price without VAT:5,70567 €
Unit Price with VAT:6,78975 €