Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW1004R

DigiKey Part Number
5831-D2SW1004R-ND
Manufacturer
Manufacturer Product Number
D2SW1004R
Description
SWITCH SNAP ACTION N.O./N.C. SPD
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Quick Connect - 0.110" (2.8mm)
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
60gf
Part Status
Active
Release Force
6.000gf
Circuit
SPDT
Operating Position
0.571" (14.50mm)
Switch Function
On-Mom
Differential Travel
0.031" (0.80mm)
Current Rating (Amps)
100mA (AC/DC)
Overtravel
0.039" (1.0mm)
Voltage Rating - AC
125 V
Mechanical Life
5,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.491
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,83560 €141,78 €
1502,58727 €388,09 €
3002,55297 €765,89 €
4502,45016 €1.102,57 €
Unit Price without VAT:2,83560 €
Unit Price with VAT:3,37436 €