
D2SW-01M | |
|---|---|
DigiKey Part Number | 5831-D2SW-01M-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-01M |
Description | MINIATURE BASIC SWITCH |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 180gf |
Packaging Bulk | Release Force 30gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,84720 € | 146,18 € |
| 75 | 5,09947 € | 382,46 € |
| Unit Price without VAT: | 5,84720 € |
|---|---|
| Unit Price with VAT: | 6,95817 € |

