Switch Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2JW0001E

DigiKey Part Number
5831-D2JW0001E-ND
Manufacturer
Manufacturer Product Number
D2JW0001E
Description
SWITCH SNAP ACTION 0.1A 30V
Customer Reference
Detailed Description
Switch Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Chassis Mount
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Mechanical Life
1,000,000 Cycles
Part Status
Active
Electrical Life
100,000 Cycles
Current Rating (Amps)
100mA (DC)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.399
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
256,54520 €163,63 €
755,69707 €427,28 €
1505,58567 €837,85 €
3005,49143 €1.647,43 €
7505,38008 €4.035,06 €
Unit Price without VAT:6,54520 €
Unit Price with VAT:7,78879 €