
D2FN9205C | |
|---|---|
DigiKey Part Number | 5831-D2FN9205C-ND |
Manufacturer | |
Manufacturer Product Number | D2FN9205C |
Description | BASIC SWITCH |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 80gf | |
Release Force | 5.099gf | |
Operating Position | 0.268" (6.80mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77455 € | 154,91 € |
| 600 | 0,67127 € | 402,76 € |
| 1.000 | 0,62824 € | 628,24 € |
| Unit Price without VAT: | 0,77455 € |
|---|---|
| Unit Price with VAT: | 0,92171 € |

