
D2FN4056H | |
|---|---|
DigiKey Part Number | 5831-D2FN4056H-ND |
Manufacturer | |
Manufacturer Product Number | D2FN4056H |
Description | BASIC SWITCH |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 100mA (DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - DC 30 V | Mechanical Life 1,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Electrical Life 100,000 Cycles |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,71965 € | 143,93 € |
| Unit Price without VAT: | 0,71965 € |
|---|---|
| Unit Price with VAT: | 0,85638 € |

