
D2FN1050B | |
|---|---|
DigiKey Part Number | 5831-D2FN1050B-ND |
Manufacturer | |
Manufacturer Product Number | D2FN1050B |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 80gf |
Part Status Active | Release Force 5.099gf |
Circuit SPDT | Operating Position 0.512" (13.00mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Overtravel 0.022" (0.55mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,16513 € | 174,77 € |
| 450 | 1,01947 € | 458,76 € |
| 750 | 0,95951 € | 719,63 € |
| Unit Price without VAT: | 1,16513 € |
|---|---|
| Unit Price with VAT: | 1,38650 € |

