
D2FN1001D | |
|---|---|
DigiKey Part Number | 5831-D2FN1001D-ND |
Manufacturer | |
Manufacturer Product Number | D2FN1001D |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 75gf | |
Release Force | 5.099gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58520 € | 146,30 € |
| 750 | 0,55079 € | 413,09 € |
| 1.000 | 0,51636 € | 516,36 € |
| Unit Price without VAT: | 0,58520 € |
|---|---|
| Unit Price with VAT: | 0,69639 € |

