Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2410PG

DigiKey Part Number
5831-D2410PG-ND
Manufacturer
Manufacturer Product Number
D2410PG
Description
SSR RELAY PANEL MOUNT IP00 280VA
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
3 ~ 32VDC
Series
Voltage - Load
24 V ~ 280 V
Packaging
Bulk
Load Current
10 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, TUV
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
348,19667 €144,59 €
943,38778 €390,49 €
1542,58000 €638,70 €
Unit Price without VAT:48,19667 €
Unit Price with VAT:57,35404 €