
D209003001 | |
|---|---|
DigiKey Part Number | 5831-D209003001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D209003001 |
Description | Cables/Accessories |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.295" (7.50mm) - Inner Dia X 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.295" (7.50mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,99180 € | 2.499,18 € |
| Unit Price without VAT: | 24,99180 € |
|---|---|
| Unit Price with VAT: | 29,74024 € |

