
D-SCE-18-50-9 | |
|---|---|
DigiKey Part Number | 5831-D-SCE-18-50-9-ND |
Manufacturer | |
Manufacturer Product Number | D-SCE-18-50-9 |
Description | PRINTERS D-SCE-18-50-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" W x 1.90" L (19.1mm x 48.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" W x 1.90" L (19.1mm x 48.3mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -75°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,01387 € | 151,04 € |
| 225 | 1,97938 € | 445,36 € |
| 450 | 1,93636 € | 871,36 € |
| 750 | 1,91053 € | 1.432,90 € |
| 1.050 | 1,86750 € | 1.960,88 € |
| Unit Price without VAT: | 2,01387 € |
|---|---|
| Unit Price with VAT: | 2,39651 € |

