Image for CWD4810 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWD4810

DigiKey Part Number
5831-CWD4810-ND
Manufacturer
Manufacturer Product Number
CWD4810
Description
SSR RELAY PANEL MOUNT IP20 660VA
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
4 ~ 32VDC
Series
Voltage - Load
48 V ~ 660 V
Packaging
Bulk
Load Current
10 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, TUV
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
361,62667 €184,88 €
655,47333 €332,84 €
1254,45333 €653,44 €
Unit Price without VAT:61,62667 €
Unit Price with VAT:73,33574 €