Image for CV21204001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV21204001

DigiKey Part Number
5831-CV21204001-ND
Manufacturer
Manufacturer Product Number
CV21204001
Description
RW-175-E-3/32-X-SP
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.094" (2.40mm) 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.094" (2.40mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
155°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.450
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,47160 €220,74 €
Unit Price without VAT:1,47160 €
Unit Price with VAT:1,75120 €