
CV20922001 | |
|---|---|
DigiKey Part Number | 5831-CV20922001-ND |
Manufacturer | |
Manufacturer Product Number | CV20922001 |
Description | RW-175-E-3/64-X-STK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.047" (1.19mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.024" (0.61mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 155°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.047" (1.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,21533 € | 145,84 € |
| 360 | 1,18136 € | 425,29 € |
| 600 | 1,15587 € | 693,52 € |
| 1.200 | 1,13037 € | 1.356,44 € |
| 2.160 | 1,11337 € | 2.404,88 € |
| Unit Price without VAT: | 1,21533 € |
|---|---|
| Unit Price with VAT: | 1,44624 € |

