
CN240A05R | |
|---|---|
DigiKey Part Number | 5831-CN240A05R-ND |
Manufacturer | |
Manufacturer Product Number | CN240A05R |
Description | SSR RELAY SPST-NO 2A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 12VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 23,64000 € | 165,48 € |
| Unit Price without VAT: | 23,64000 € |
|---|---|
| Unit Price with VAT: | 28,13160 € |

