
CIR08R-32-17P-F80-VO | |
|---|---|
DigiKey Part Number | 5831-CIR08R-32-17P-F80-VO-ND |
Manufacturer | |
Manufacturer Product Number | CIR08R-32-17P-F80-VO |
Description | Conn Circular M 4 POS Crimp |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 32-17 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,33000 € | 146,33 € |
| 3 | 143,60667 € | 430,82 € |
| 5 | 140,89600 € | 704,48 € |
| 10 | 135,48300 € | 1.354,83 € |
| Unit Price without VAT: | 146,33000 € |
|---|---|
| Unit Price with VAT: | 174,13270 € |

