
CGF2E22D06PN-002 | |
|---|---|
DigiKey Part Number | 5831-CGF2E22D06PN-002-ND |
Manufacturer | |
Manufacturer Product Number | CGF2E22D06PN-002 |
Description | 121590-0052 / Circular |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 22-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 32A | |
Voltage Rating | 380V | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Elastomer | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,11000 € | 712,11 € |
| Unit Price without VAT: | 712,11000 € |
|---|---|
| Unit Price with VAT: | 847,41090 € |

