
CA3106E24-22P-B-14 | |
|---|---|
DigiKey Part Number | 5831-CA3106E24-22P-B-14-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-22P-B-14 |
Description | Conn MIL-C-5015 Circular PIN 4P |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 74A |
Shell Size - Insert 24-22 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.843" (21.40mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 104,46000 € | 208,92 € |
| 4 | 102,52250 € | 410,09 € |
| Unit Price without VAT: | 104,46000 € |
|---|---|
| Unit Price with VAT: | 124,30740 € |

