
C95061-000 | |
|---|---|
DigiKey Part Number | 5831-C95061-000-ND |
Manufacturer | |
Manufacturer Product Number | C95061-000 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.670" (17.02mm) |
Manufacturer TE Connectivity | Large Diameter Recovered 0.118" (3.00mm) |
Packaging Tray | Small Diameter Supplied 0.669" (17.00mm) |
Part Status Active | Small Diameter Recovered 0.118" (3.00mm) |
Type Boot | Large Recovered Length 0.940" (23.88mm) |
Shell Size - Insert 11 | Small Recovered Length 0.430" (10.92mm) |
Color Black | Total Length Recovered 1.540" (39.12mm) |
Material Elastomer, Semi-Rigid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 16,78556 € | 151,07 € |
| 27 | 15,54481 € | 419,71 € |
| 45 | 15,26422 € | 686,89 € |
| 90 | 14,99222 € | 1.349,30 € |
| Unit Price without VAT: | 16,78556 € |
|---|---|
| Unit Price with VAT: | 19,97482 € |

