
C44AFFP5250ZA0J | |
|---|---|
DigiKey Part Number | 5831-C44AFFP5250ZA0J-ND |
Manufacturer | |
Manufacturer Product Number | C44AFFP5250ZA0J |
Description | 25 400V |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AFFP5250ZA0J Models |
Category | ESR (Equivalent Series Resistance) 5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.772" Dia (45.00mm) |
Capacitance | Height - Seated (Max) 3.228" (82.00mm) |
Tolerance ±5% | Termination Threaded, Male |
Voltage Rating - AC 250V | Lead Spacing 0.878" (22.30mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 23,80500 € | 142,83 € |
| Unit Price without VAT: | 23,80500 € |
|---|---|
| Unit Price with VAT: | 28,32795 € |

