
C220006502 | |
|---|---|
DigiKey Part Number | 5831-C220006502-ND |
Manufacturer | |
Manufacturer Product Number | C220006502 |
Description | Automotive Conn HVIL Conn House |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.126" (3.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,06543 € | 144,58 € |
| Unit Price without VAT: | 2,06543 € |
|---|---|
| Unit Price with VAT: | 2,45786 € |





