
C14610A0250002 | |
|---|---|
DigiKey Part Number | 5831-C14610A0250002-ND |
Manufacturer | |
Manufacturer Product Number | C14610A0250002 |
Description | RECTANGULAR CONNECTOR |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 25+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Industrial Operations | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC), Glass Filled |
Gender Male | Contact Material Brass |
Number of Positions 25+Ground | Contact Finish Gold |
Size A16 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 12,82467 € | 192,37 € |
| Unit Price without VAT: | 12,82467 € |
|---|---|
| Unit Price with VAT: | 15,26136 € |

