
C14610A0070002 | |
|---|---|
DigiKey Part Number | 5831-C14610A0070002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C14610A0070002 |
Description | HD Power Conn 7P+G Male Insert |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 7+Ground Position Crimp |
Category | Termination Style Crimp |
Manufacturer Amphenol Industrial Operations | Voltage Rating 600V |
Series | Current Rating (Amps) 15A |
Packaging Tape & Reel (TR) | Contact Type C 16-3; heavy|mate®, C146 D, M |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Number of Positions 7+Ground | Material Flammability Rating UL94 V-0 |
Size A3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,74840 € | 143,71 € |
| 50 | 4,42920 € | 221,46 € |
| Unit Price without VAT: | 5,74840 € |
|---|---|
| Unit Price with VAT: | 6,84060 € |

