Image for C1350AGAAA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1350AGAAA

DigiKey Part Number
5831-C1350AGAAA-ND
Manufacturer
Manufacturer Product Number
C1350AGAAA
Description
SWITCH ROCKER DPST-NO 20A 250V
Customer Reference
Detailed Description
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
-
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.20mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.840
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
602,42683 €145,61 €
2402,38388 €572,13 €
3602,33222 €839,60 €
6602,29780 €1.516,55 €
1.0202,18592 €2.229,64 €
2.5201,85029 €4.662,73 €
Unit Price without VAT:2,42683 €
Unit Price with VAT:2,88793 €