


C0603C821J3RAC7867 | |
|---|---|
DigiKey Part Number | 5831-C0603C821J3RAC7867TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C821J3RAC7867 |
Description | 820.PF 25.0V |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821J3RAC7867 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02324 € | 185,92 € |
| Unit Price without VAT: | 0,02324 € |
|---|---|
| Unit Price with VAT: | 0,02766 € |

