New at DigiKey
7 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C01630C00610012

DigiKey Part Number
5831-C01630C00610012-ND
Manufacturer
Manufacturer Product Number
C01630C00610012
Description
Male Pan Conn 7pole silver
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fastening Type
Threaded
Mfr
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Bulk
Shell Material
Polyamide (PA), Nylon
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
7
Current Rating (Amps)
12A
Mounting Type
Panel Mount
Voltage Rating
250V
Termination
Solder
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
209,02100 €180,42 €
607,77883 €466,73 €
Unit Price without VAT:9,02100 €
Unit Price with VAT:10,73499 €