Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV15/Z0000/77

DigiKey Part Number
5831-BZV15/Z0000/77-ND
Manufacturer
Manufacturer Product Number
BZV15/Z0000/77
Description
Vert Power Entry Module 72.3mm
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off, Illuminated
Manufacturer
Bulgin
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 34.40mm x 70.10mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Number of Positions
3
Material Flammability Rating
UL94 V-0
Filter Type
Unfiltered - Commercial
Approval Agency
CSA, ENEC, UR, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
818,52750 €148,22 €
2416,14792 €387,55 €
Unit Price without VAT:18,52750 €
Unit Price with VAT:22,04773 €