
Category | Switch Features Switch On-Off, Illuminated |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 34.40mm x 76.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, ENEC, UR, VDE |
Current Rating - Filter 6A |

