
BZ-2RW825551-A2 | |
|---|---|
DigiKey Part Number | 5831-BZ-2RW825551-A2-ND |
Manufacturer | Honeywell |
Manufacturer Product Number | BZ-2RW825551-A2 |
Description | 15A 125 VAC SPDT Roller Screw |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Operating Force | 99gf | |
Release Force | 21gf | |
Operating Position | 1.188" (30.2mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.156" (3.96mm) | |
Mechanical Life | 20,000,000 Cycles | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 29,86200 € | 149,31 € |
| 10 | 27,66000 € | 276,60 € |
| Unit Price without VAT: | 29,86200 € |
|---|---|
| Unit Price with VAT: | 35,53578 € |

