
BEA02SBT0 | |
|---|---|
DigiKey Part Number | 5831-BEA02SBT0-ND |
Manufacturer | |
Manufacturer Product Number | BEA02SBT0 |
Description | IP67 ABS BE Series Enclosure |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black, Transparent Cover/Door Cover Included 4.173" L x 3.157" W (106.00mm x 80.20mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.173" L x 3.157" W (106.00mm x 80.20mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Transparent Cover/Door | |
Thickness | - | |
Features | Knockouts, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 25,12000 € | 100,48 € |
| Unit Price without VAT: | 25,12000 € |
|---|---|
| Unit Price with VAT: | 29,89280 € |

