
B32 1350H | |
|---|---|
DigiKey Part Number | 5831-B321350H-ND |
Manufacturer | |
Manufacturer Product Number | B32 1350H |
Description | KEY CAP |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Green Slip On |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer Omron Electronics Inc-EMC Div | Color Green |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products B3F and B3W Series |
Part Status Active | Mounting Type Slip On |
Switch Type Tactile | Size 12.00mm L x 12.00mm W x 5.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28896 € | 144,48 € |
| Unit Price without VAT: | 0,28896 € |
|---|---|
| Unit Price with VAT: | 0,34386 € |

