
B-051-02-01 | |
|---|---|
DigiKey Part Number | 5831-B-051-02-01-ND |
Manufacturer | |
Manufacturer Product Number | B-051-02-01 |
Description | SLDR SLEEVE WIRE-CONN 1.3/1.34" |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Clear 1.300" (33.02mm), 1.340" (34.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire to Connector | |
Diameter | 1.300" (33.02mm), 1.340" (34.04mm) | |
Length | 1.310" (33.27mm) | |
Color | Transparent - Clear | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 20,50000 € | 164,00 € |
| 24 | 20,12958 € | 483,11 € |
| 40 | 19,80250 € | 792,10 € |
| 72 | 19,43236 € | 1.399,13 € |
| Unit Price without VAT: | 20,50000 € |
|---|---|
| Unit Price with VAT: | 24,39500 € |

