
AWTR1504 | |
|---|---|
DigiKey Part Number | 5831-AWTR1504-ND |
Manufacturer | |
Manufacturer Product Number | AWTR1504 |
Description | SWITCH TOGGLE DPDT |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 20A (AC/DC) | Operating Temperature -20°C ~ 70°C |
Voltage Rating - AC 125 V | Actuator Material Brass, Chrome Plated |
Voltage Rating - DC 30 V | Electrical Life 20,000 Cycles |

