
AN820032 | |
|---|---|
DigiKey Part Number | 5831-AN820032-ND |
Manufacturer | |
Manufacturer Product Number | AN820032 |
Description | SENSOR ANGLE 360DEG WIRE LEADS |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±3.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,75270 € | 3.375,27 € |
| 200 | 31,04185 € | 6.208,37 € |
| Unit Price without VAT: | 33,75270 € |
|---|---|
| Unit Price with VAT: | 40,16571 € |

