
AML34EBA4AC01 | |
|---|---|
DigiKey Part Number | 5831-AML34EBA4AC01-ND |
Manufacturer | Honeywell |
Manufacturer Product Number | AML34EBA4AC01 |
Description | UNSEALED OI-PB SWITCH |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Mounting Type Panel Mount, Snap-In | Approval Agency CE, CSA, UL, VDE |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 81,90500 € | 163,81 € |
| Unit Price without VAT: | 81,90500 € |
|---|---|
| Unit Price with VAT: | 97,46695 € |

