
ADF02S04 | |
|---|---|
DigiKey Part Number | 5831-ADF02S04-ND |
Manufacturer | |
Manufacturer Product Number | ADF02S04 |
Description | Slide Dip Switch, 2 Switches, SP |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity | Contact Finish Gold |
Series | Height Above Board 0.177" (4.50mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 5VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.278" (7.06mm) |
Actuator Level Raised | Mechanical Life 1,000 Cycles |

