
A6T 4104R | |
|---|---|
DigiKey Part Number | 5831-A6T4104R-ND |
Manufacturer | |
Manufacturer Product Number | A6T 4104R |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.437" (11.10mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) |

