Dip Switch Position Through Hole Actuator 100mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6C 0010E

DigiKey Part Number
5831-A6C0010E-ND
Manufacturer
Manufacturer Product Number
A6C 0010E
Description
SWITCH DIP 0.1A 30V
Customer Reference
Detailed Description
Dip Switch Position Through Hole Actuator 100mA 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Current Rating (Amps)
100mA
Voltage Rating
30VDC
Actuator Type
-
Actuator Level
-
Contact Material
-
Contact Finish
-
Height Above Board
-
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
-
Mechanical Life
-
Electrical Life
2,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
403,89850 €155,94 €
803,21863 €257,49 €
Unit Price without VAT:3,89850 €
Unit Price with VAT:4,63922 €