Image for A4875 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4875

DigiKey Part Number
5831-A4875-ND
Manufacturer
Manufacturer Product Number
A4875
Description
SSR RELAY SPST-NO 75A 80-530V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
90 ~ 280VAC
Series
Voltage - Load
80 V ~ 530 V
Packaging
Bulk
Load Current
75 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, TUV
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2117,11000 €234,22 €
Unit Price without VAT:117,11000 €
Unit Price with VAT:139,36090 €