
A451SM222M450A | |
|---|---|
DigiKey Part Number | 5831-A451SM222M450A-ND |
Manufacturer | |
Manufacturer Product Number | A451SM222M450A |
Description | CAP ALUM SCRW TERM 85C |
Customer Reference | |
Detailed Description | 2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.1 A @ 100 kHz |
Part Status Active | Ripple Current @ High Frequency 35.6 A @ 10 kHz |
Capacitance | Lead Spacing 1.260" (32.00mm) |
Tolerance ±20% | Size / Dimension 3.016" Dia (76.60mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 116,26500 € | 232,53 € |
| 4 | 99,42250 € | 397,69 € |
| 8 | 96,61625 € | 772,93 € |
| 14 | 93,96500 € | 1.315,51 € |
| Unit Price without VAT: | 116,26500 € |
|---|---|
| Unit Price with VAT: | 138,35535 € |

