
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 47.3 A @ 10 kHz | |
Lead Spacing | 1.260" (32.00mm) | |
Size / Dimension | 3.016" Dia x 5.787" L (76.60mm x 147.00mm) | |
Height - Seated (Max) | 5.787" (147.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 119,36500 € | 238,73 € |
| 4 | 117,21250 € | 468,85 € |
| 8 | 115,06250 € | 920,50 € |
| Unit Price without VAT: | 119,36500 € |
|---|---|
| Unit Price with VAT: | 142,04435 € |

