4.7 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A351QM472M250A

DigiKey Part Number
5831-A351QM472M250A-ND
Manufacturer
Manufacturer Product Number
A351QM472M250A
Description
4700UFV 6V
Customer Reference
Detailed Description
4.7 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
11.3 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
27.2 A @ 10 kHz
Capacitance
Lead Spacing
1.260" (32.00mm)
Tolerance
±20%
Size / Dimension
2.622" Dia (66.60mm)
Voltage - Rated
250 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
29mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
282,01500 €164,03 €
670,12500 €420,75 €
1068,15300 €681,53 €
1866,29222 €1.193,26 €
Unit Price without VAT:82,01500 €
Unit Price with VAT:97,59785 €