
A331TW153M250A | |
|---|---|
DigiKey Part Number | 5831-A331TW153M250A-ND |
Manufacturer | |
Manufacturer Product Number | A331TW153M250A |
Description | Cap-Screw Terminal 15000uF 20% |
Customer Reference | |
Detailed Description | 15 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36.5 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,07000 € | 164,07 € |
| 3 | 140,30000 € | 420,90 € |
| 5 | 136,35800 € | 681,79 € |
| Unit Price without VAT: | 164,07000 € |
|---|---|
| Unit Price with VAT: | 195,24330 € |

