Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10503RNZGE

DigiKey Part Number
5831-A10503RNZGE-ND
Manufacturer
Manufacturer Product Number
A10503RNZGE
Description
SWITCH ROTARY 5POS 2.5A 125V
Customer Reference
Detailed Description
Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Epoxy Sealed Terminals
Depth Behind Panel
20.83mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
818,25375 €146,03 €
4015,33600 €613,44 €
Unit Price without VAT:18,25375 €
Unit Price with VAT:21,72196 €