
996227-000 | |
|---|---|
DigiKey Part Number | 5831-996227-000-ND |
Manufacturer | |
Manufacturer Product Number | 996227-000 |
Description | RF Conn/Coaxial Conn RBD-75-M-00 |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Center Contact Material | Brass | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 100°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 47,95333 € | 143,86 € |
| 12 | 47,09167 € | 565,10 € |
| 15 | 46,23133 € | 693,47 € |
| 30 | 45,35367 € | 1.360,61 € |
| Unit Price without VAT: | 47,95333 € |
|---|---|
| Unit Price with VAT: | 57,06446 € |

