Image for 98268-0125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98268-0125

DigiKey Part Number
5831-98268-0125-ND
Manufacturer
Manufacturer Product Number
98268-0125
Description
Premo-Flex 1.25 Jmpr Lgt 51 Type
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.049" (1.25mm) 2.008" (51.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
2.008" (51.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
951,52495 €144,87 €
2851,49067 €424,84 €
5701,46496 €835,03 €
9501,43068 €1.359,15 €
Unit Price without VAT:1,52495 €
Unit Price with VAT:1,81469 €