Image for 98267-0317 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98267-0317

DigiKey Part Number
5831-98267-0317-ND
Manufacturer
Manufacturer Product Number
98267-0317
Description
Premo-Flex 1.00 Jmpr Lgt 102 Typ
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 4.016" (102.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
4.016" (102.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
951,53189 €145,53 €
Unit Price without VAT:1,53189 €
Unit Price with VAT:1,82295 €