Image for 98014-0300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98014-0300

DigiKey Part Number
5831-98014-0300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
98014-0300
Description
Automotive Conn 2.8 mm Pn Cont P
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 12-14 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.110" (2.79mm)
Wire Gauge
12-14 AWG
Length - Overall
0.913" (23.20mm)
Length - Barrel
0.354" (9.00mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12220 €305,50 €
Unit Price without VAT:0,12220 €
Unit Price with VAT:0,14542 €