
968120-2 | |
|---|---|
DigiKey Part Number | 5831-968120-2-ND |
Manufacturer | |
Manufacturer Product Number | 968120-2 |
Description | Connector Accessory, 0.075in Min |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer TE Connectivity | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Retail Package | Wire Gauge 13-17 AWG |
Part Status Active | Contact Finish Tin |

